50-75% Off

Pulse ElectronicsPE-53831SNLInductor Surface Mount

Inductor Power Toroid 53uH 20% 1.87A 0.13Ohm DCR

Save valuable space on a PCB with this power PE-53831SNL surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This SMD inductor has a maximum DC current of 1.87 A with a maximum resistance of 130m(Typ) Ohm. It has a tolerance of 20%. It has an inductance of 53u H. This device is made with wirewound technology. This product is 15.75 mm long, 9.91 mm tall and 15.24 mm deep.

Import TariffMay apply to this part

Total In Stock: 757 parts

Regional Inventory: 157

    Total$0.34Price for 1

    157 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 157 parts
      • Price: $0.3380
    • (30)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 600 parts
      • Price: $1.7849

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.