Pulse ElectronicsPE-53830SNLTInductor Surface Mount
Inductor Power Toroid 77uH 20% 1.54A 0.2Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 77u | |
| 20% | |
| 1.54 | |
| 0.2(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 15.75 | |
| Surface Mount | |
| 15.24 | |
| 9.91 |
This power PE-53830SNLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 15.75 mm long, 9.91 mm tall and 15.24 mm deep. It has a tolerance of 20%. It has an inductance of 77u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.54 A with a maximum resistance of 200m(Typ) Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

