Pulse ElectronicsPE-53829NLInductor Leaded
Inductor Power Toroid 112uH 20% 1.26A 0.3Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 112u | |
| 20% | |
| 1.26 | |
| 0.3(Typ) | |
| Through Hole | |
| Radial | |
| 2 | |
| -40 | |
| 125 | |
| 16.13 | |
| 16.13 | |
| 9.27 |
This power PE-53829NL leaded inductor from Pulse is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has an operating temperature range of -40 °C to 130 °C. This leaded inductor has a maximum DC current of 1.26 A with a maximum resistance of 300m(Typ) Ohm. This device utilizes toroid technology. It has an inductance of 112u H. This product is 16.13 mm long, 9.27 mm tall and 16.13 mm deep. It has a tolerance of 20%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

