Pulse ElectronicsPE-53828NLInductor Leaded

Inductor Power Toroid 168uH 20% 1.02A 0.4Ohm DCR RDL

This power PE-53828NL leaded inductor from Pulse is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has an operating temperature range of -40 °C to 130 °C. This device utilizes toroid technology. This product is 16.13 mm long, 9.27 mm tall and 16.13 mm deep. It has an inductance of 168u H. It has a tolerance of 20%. This leaded inductor has a maximum DC current of 1.02 A with a maximum resistance of 400m(Typ) Ohm.

Import TariffMay apply to this part

716 parts: Ships in 3 days

    Total$100.47Price for 76

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      1633+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 716 parts
      • Price: $1.322

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.