Pulse ElectronicsPE-53810NLInductor Leaded
Inductor Power Toroid 176uH 20% 0.3A 1.4Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 176u | |
| 20% | |
| 0.3 | |
| 1.4(Typ) | |
| Through Hole | |
| Radial | |
| 2 | |
| -40 | |
| 125 | |
| 10.16 | |
| 10.16 | |
| 7.62 |
Resist changes in electric current flow in your electrical design with this power PE-53810NL leaded inductor from Pulse. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This device is made with toroid technology. It has a tolerance of 20%. It has an inductance of 176u H. This leaded inductor has a maximum DC current of 300m A with a maximum resistance of 1.4(Typ) Ohm. This product is 10.16 mm long, 7.62 mm tall and 10.16 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

