Pulse ElectronicsPE-53690NLInductor Surface Mount
Inductor Power Shielded Toroid 1.25uH/0.81uH 14.3A 0.0025Ohm DCR
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 1.25u(OCL)/0.81u | |
| 14.3 | |
| 0.0025 | |
| 4 | |
| -40 | |
| 130 | |
| 15.75 | |
| Surface Mount | |
| 15.37 | |
| 9.4 |
This power PE-53690NL surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This SMD inductor has a maximum DC current of 14.3 A with a maximum resistance of 2.5m Ohm. This device utilizes wirewound technology. This product is 15.75 mm long, 9.4 mm tall and 15.37 mm deep. It has an inductance of 1.25u/0.81u(Rated) H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

