Pulse ElectronicsPE-53634NLTInductor Surface Mount
Inductor Power Shielded Toroid 72.9uH/50uH 2.6A 0.133Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 72.9u(OCL)/50u | |
| 2.6 | |
| 0.133 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 17.78 | |
| Surface Mount | |
| 17.02 | |
| 9.91 |
This power PE-53634NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 17.78 mm long, 9.91 mm tall and 17.02 mm deep. It has an inductance of 72.9u/50u(Rated) H. This SMD inductor has a maximum DC current of 2.6 A with a maximum resistance of 133m Ohm. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

