Pulse ElectronicsPE-53613NLInductor Surface Mount
Inductor Power Shielded Toroid 1134uH/645uH 0.74A 1.25Ohm DCR
| Compliant | |
| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 1134u(OCL)/645u | |
| 0.74 | |
| 1.25 | |
| 2 | |
| -40 | |
| 130 | |
| 15.75 | |
| Surface Mount | |
| 15.24 | |
| 9.91 |
This power PE-53613NL surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This device utilizes wirewound technology. This product is 15.75 mm long, 9.91 mm tall and 15.24 mm deep. This SMD inductor has a maximum DC current of 740m A with a maximum resistance of 1.25 Ohm. It has an inductance of 1134u/645u(Rated) H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

