25-50% Off

Pulse ElectronicsPE-53604NLTInductor Surface Mount

Inductor Power Shielded Toroid 73uH/58.1uH 1.3A 0.29Ohm DCR T/R

This power PE-53604NLT surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 290m Ohm. It has an inductance of 73u/58.1u(Rated) H. This product is 14.48 mm long, 9.14 mm tall and 14.35 mm deep. This device utilizes wirewound technology.

Import TariffMay apply to this part

Total In Stock: 893 parts

Regional Inventory: 593

    Total$0.78Price for 1

    593 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1543+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      China
         
      • Price: $0.7821
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1543+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $0.7821
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1849+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 590 parts
      • Price: $0.7744
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2317+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 300 parts
      • Price: $0.9674

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.