Pulse ElectronicsPE-53604NLInductor Surface Mount
Inductor Power Shielded Toroid 73uH/58.1uH 1.3A 0.29Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 73u(OCL)/58.1u | |
| 1.3 | |
| 0.29 | |
| 2 | |
| -40 | |
| 130 | |
| 14.48 | |
| Surface Mount | |
| 14.35 | |
| 9.14 |
This power PE-53604NL surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has an inductance of 73u/58.1u(Rated) H. This device is made with wirewound technology. This product is 14.48 mm long, 9.14 mm tall and 14.35 mm deep. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 290m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

