Pulse ElectronicsPE-52631NLInductor Leaded
Inductor Power Wirewound 975uH/1000uH 20% 0.5A 2.6Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 975u(OCL)/1000u | |
| 20% | |
| 0.5 | |
| 2.6 | |
| Through Hole | |
| Radial | |
| 2 | |
| -40 | |
| 130 | |
| 18.03 | |
| 18.03 | |
| 11.68 |
This power PE-52631NL leaded inductor from Pulse is very suitable for tape and reel packaging for auto placement. This leaded inductor has an operating temperature range of -40 °C to 130 °C. It has an inductance of 975u/1000u(Rated) H. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 18.03 mm long, 11.68 mm tall and 18.03 mm deep. This leaded inductor has a maximum DC current of 500m A with a maximum resistance of 2.6 Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

