Pulse ElectronicsPE-51688NLCurrent Transformers
Current Transformer 200:1 3000Vrms 200Ohm Prim. DCR 4.5Ohm Sec. DCR 20000mA Prim. 2 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 200:1 | |
| 20000 | |
| 80000(Min) | |
| 200 | |
| 4.5 | |
| 3000Vrms | |
| Pin | |
| Through Hole | |
| 2 | |
| -40 | |
| 125 | |
| Tray | |
| 17.01 | |
| 9.91 | |
| 20.32 |
Do you need to safely measure the current in a high voltage and high current circuit? Then use this PE-51688NL current transformer from Pulse to step down the high alternating current first! It has an operating frequency of 20K to 200K Hz. This current transformer has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. It has a turn ratio of 1:200. The maximum DCR on the primary side is 200 Ohm, while its 4.5 Ohm on the secondary side. This product is 22.86 mm long, 17.78 mm tall and 17.78 mm deep. It also has a current sense transformer.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

