Pulse ElectronicsPE-1008CM150KTTInductor Surface Mount
Inductor RF Chip Wirewound 0.015uH 10% 50MHz 55Q-Factor Ceramic 1A 0.19Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.015u | |
| 10% | |
| 50M | |
| 1 | |
| 0.19 | |
| 55 | |
| 500M | |
| 1850M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.79 | |
| 2.29 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip PE-1008CM150KTT surface mount inductor from Pulse to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. This product is 2.92 mm long, 2.29 mm tall and 2.79 mm deep. It has an inductance of 15n H. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 190m Ohm. It has a tolerance of 10%. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 1.85G Hz.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

