Pulse ElectronicsPE-1008CM101KTTInductor Surface Mount
Inductor RF Chip Wirewound 0.1uH 10% 25MHz 65Q-Factor Ceramic 0.65A 0.15Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.1u | |
| 10% | |
| 25M | |
| 0.65 | |
| 0.15 | |
| 65 | |
| 350M | |
| 900M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.79 | |
| 2.29 |
Use this rf chip PE-1008CM101KTT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2.92 mm long, 2.29 mm tall and 2.79 mm deep. It has a tolerance of 10%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 150m Ohm. It has an inductance of 100n H. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 900M Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

