Pulse ElectronicsPE-1008CD272JTTInductor Surface Mount

Inductor RF Chip Wirewound 2.7uH 5% 7.9MHz 22Q-Factor Ceramic 0.29A 3.2Ohm DCR 1008 T/R

Save valuable space on a PCB with this rf chip PE-1008CD272JTT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 290m A with a maximum resistance of 3.2 Ohm. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 90M Hz. This device utilizes wirewound technology. This product is 2.92 mm long, 2.29 mm tall and 2.79 mm deep. It has a tolerance of 5%. It has an inductance of 2.7u H.

Import TariffMay apply to this part

12,800 parts: Ships in 2 days

This item has been discontinued

    Total$102.16Price for 1072

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1428+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 12,800 parts
      • Price: $0.0953

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.