Pulse ElectronicsPE-1008CD121GTTInductor Surface Mount

Inductor RF Chip Wirewound 0.12uH 2% 25MHz 60Q-Factor Ceramic 0.65A 0.63Ohm DCR 1008 T/R

An ideal space-saving electronic component is this rf chip PE-1008CD121GTT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2.92 mm long, 2.29 mm tall and 2.79 mm deep. This device is made with wirewound technology. It has a tolerance of 2%. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 950M Hz. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 630m Ohm. It has an inductance of 120n H.

12,096 parts: Ships in 4 days

    Total$62.59Price for 342

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 12,096 parts
      • Price: $0.183

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.