Pulse ElectronicsPE-1008CD101KTTInductor Surface Mount
Inductor RF Chip Wirewound 0.1uH 10% 25MHz 60Q-Factor Ceramic 0.65A 0.15Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.1u | |
| 10% | |
| 25M | |
| 0.65 | |
| 0.15 | |
| 60 | |
| 350M | |
| 900M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.79 | |
| 2.29 |
This rf chip PE-1008CD101KTT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. This product is 2.92 mm long, 2.29 mm tall and 2.79 mm deep. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 900M Hz. It has a tolerance of 10%. It has an inductance of 100n H. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 150m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

