Pulse ElectronicsPE-0805CM151JTTInductor Surface Mount

Inductor RF Chip Wirewound 0.15uH 5% 100MHz 50Q-Factor Ceramic 0.35A 0.56Ohm DCR 0805 T/R

Use this rf chip PE-0805CM151JTT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.29 mm long, 1.58 mm tall and 1.68 mm deep. This device utilizes wirewound technology. It has a tolerance of 5%. It has an inductance of 150n H. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 560m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 900M Hz.

Import TariffMay apply to this part

Total In Stock: 5,992 parts

Regional Inventory: 1

    Total$0.02Price for 1

    1 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1720+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $0.0181
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1720+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.0181
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2238+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 5,991 parts
      • Price: $0.0956

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.