Pulse ElectronicsPE-0603CD5N1JTTInductor Surface Mount
Inductor RF Chip Wirewound 0.0051uH 5% 250MHz 20Q-Factor Ceramic 0.7A 0.108Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.0051u | |
| 5% | |
| 250M | |
| 0.7 | |
| 0.108 | |
| 20 | |
| 250M | |
| 5700M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.24 | |
| 1.02 |
This rf chip PE-0603CD5N1JTT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 5.1n H. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 5.7G Hz. This product is 1.8 mm long, 1.02 mm tall and 1.24 mm deep. It has a tolerance of 5%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 108m Ohm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

