25-50% Off

Pulse ElectronicsPE-0603CD470JTTInductor Surface Mount

Inductor RF Chip Wirewound 0.047uH 5% 200MHz 35Q-Factor Ceramic 0.6A 0.28Ohm DCR 0603 T/R

An ideal space-saving electronic component is this rf chip PE-0603CD470JTT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 280m Ohm. It has a tolerance of 5%. This device is made with wirewound technology. Its test frequency is 200M Hz, while its minimum self-resonant frequency is 2G Hz. It has an inductance of 47n H. This product is 1.8 mm long, 1.02 mm tall and 1.24 mm deep.

Import TariffMay apply to this part

136 parts: Ships tomorrow

    Total$0.28Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1621+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      22
      Country Of origin:
      China
         
      • Price: $0.2831
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1621+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 22 parts
      • Price: $0.2831
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1739+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 114 parts
      • Price: $0.169

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.