Pulse ElectronicsPE-0603CD390GTTInductor Surface Mount
Inductor RF Chip Wirewound 0.039uH 2% 250MHz 35Q-Factor Ceramic 0.6A 0.25Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.039u | |
| 2% | |
| 250M | |
| 0.6 | |
| 0.25 | |
| 35 | |
| 250M | |
| 2200M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.24 | |
| 1.02 |
This rf chip PE-0603CD390GTT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. It has a tolerance of 2%. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 250m Ohm. This product is 1.8 mm long, 1.02 mm tall and 1.24 mm deep. It has an inductance of 39n H. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.2G Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

