Pulse ElectronicsPE-0603CD330GTTInductor Surface Mount
Inductor RF Chip Wirewound 0.033uH 2% 250MHz 35Q-Factor Ceramic 0.6A 0.22Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.033u | |
| 2% | |
| 250M | |
| 0.6 | |
| 0.22 | |
| 35 | |
| 250M | |
| 2300M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.24 | |
| 1.02 |
Use this rf chip PE-0603CD330GTT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. It has an inductance of 33n H. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.3G Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 220m Ohm. This product is 1.8 mm long, 1.02 mm tall and 1.24 mm deep. It has a tolerance of 2%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

