Pulse ElectronicsPE-0603CD270JTTInductor Surface Mount
Inductor RF Chip Wirewound 0.027uH 5% 250MHz 35Q-Factor Ceramic 0.6A 0.22Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.027u | |
| 5% | |
| 250M | |
| 0.6 | |
| 0.22 | |
| 35 | |
| 250M | |
| 2800M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.24 | |
| 1.02 |
An ideal space-saving electronic component is this rf chip PE-0603CD270JTT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. It has a tolerance of 5%. It has an inductance of 27n H. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 220m Ohm. This product is 1.8 mm long, 1.02 mm tall and 1.24 mm deep. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.8G Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

