Pulse ElectronicsPE-0603CD220JTTInductor Surface Mount
Inductor RF Chip Wirewound 0.022uH 5% 250MHz 35Q-Factor Ceramic 0.7A 0.19Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.022u | |
| 5% | |
| 250M | |
| 0.7 | |
| 0.19 | |
| 35 | |
| 250M | |
| 3000M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.24 | |
| 1.02 |
This rf chip PE-0603CD220JTT surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. It has an inductance of 22n H. This device utilizes wirewound technology. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 3G Hz. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 190m Ohm. This product is 1.8 mm long, 1.02 mm tall and 1.24 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

