Pulse ElectronicsPE-0603CD180JTTInductor Surface Mount

Inductor RF Chip Wirewound 0.018uH 5% 250MHz 35Q-Factor Ceramic 0.7A 0.17Ohm DCR 0603 T/R

This rf chip PE-0603CD180JTT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 170m Ohm. This product is 1.8 mm long, 1.02 mm tall and 1.24 mm deep. It has a tolerance of 5%. This device is made with wirewound technology. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 3.1G Hz. It has an inductance of 18n H.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.