Pulse ElectronicsPE-0603CD150GTTInductor Surface Mount

Inductor RF Chip Wirewound 0.015uH 2% 250MHz 30Q-Factor Ceramic 0.7A 0.17Ohm DCR 0603 T/R

This rf chip PE-0603CD150GTT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.8 mm long, 1.02 mm tall and 1.24 mm deep. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 170m Ohm. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 4G Hz. This device is made with wirewound technology. It has an inductance of 15n H. It has a tolerance of 2%.

2,000 parts: Ships in 2 days

    Total$62.66Price for 356

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,000 parts
      • Price: $0.176

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.