Pulse ElectronicsPE-0603CD121KTTInductor Surface Mount
Inductor RF Chip Wirewound 0.122uH 10% 150MHz 33Q-Factor Ceramic 0.3A 0.65Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.122u | |
| 10% | |
| 150M | |
| 0.3 | |
| 0.65 | |
| 33 | |
| 150M | |
| 1300M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.24 | |
| 1.02 |
This rf chip PE-0603CD121KTT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 122n H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 650m Ohm. This product is 1.8 mm long, 1.02 mm tall and 1.24 mm deep. This device utilizes wirewound technology. Its test frequency is 150M Hz, while its minimum self-resonant frequency is 1.3G Hz. It has a tolerance of 10%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

