Pulse ElectronicsPE-0603CD101GTTInductor Surface Mount
Inductor RF Chip Wirewound 0.0985uH 2% 150MHz 34Q-Factor Ceramic 0.4A 0.58Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| PE-0603CD101GTT | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.0985u | |
| 2% | |
| 150M | |
| 0.4 | |
| 0.58 | |
| 34 | |
| 150M | |
| 1400M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.24 | |
| 1.02 |
This rf chip PE-0603CD101GTT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 2%. This product is 1.8 mm long, 1.02 mm tall and 1.24 mm deep. Its test frequency is 150M Hz, while its minimum self-resonant frequency is 1.4G Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 580m Ohm. It has an inductance of 98.5n H.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

