Pulse ElectronicsPE-0603CD080GTTInductor Surface Mount
Inductor RF Chip Wirewound 0.0082uH 2% 250MHz 30Q-Factor Ceramic 0.7A 0.12Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.0082u | |
| 2% | |
| 250M | |
| 0.7 | |
| 0.12 | |
| 30 | |
| 250M | |
| 4600M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.24 | |
| 1.02 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip PE-0603CD080GTT surface mount inductor from Pulse to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.8 mm long, 1.02 mm tall and 1.24 mm deep. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 4.6G Hz. This device utilizes wirewound technology. It has an inductance of 8.2n H. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 120m Ohm. It has a tolerance of 2%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

