NexperiaPDZ3.6BGWJZener
Diode Zener Single 3.725V 2% 625mW 2-Pin SOD-123 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 3.725 | |
| 2% | |
| 1.1 | |
| 625 | |
| 5 | |
| 5 | |
| 0.2 | |
| 90 | |
| 390 | |
| 625 | |
| -55 | |
| 150 | |
| Automotive | |
| -2.4mV/K | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.7(Max) |
| Package Length | 2.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

