Arrow Electronic Components Online
PDUNV|TRIPPLTE|simage
PDUNV|TRIPPLTE|limage
Power Distribution Units

PDUNV

PDU Basic 100V/120V/127V/200V/208V/220V/230V/240V 16A Horizontal Rackmount

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • PDU Type
    Basic
  • Input/Output Type
    AC/AC
  • Input Voltage (V)
    100|120|127|200|208|220|230|240
  • Maximum Input Current (A)
    16
  • Output Voltage (V)
    100/120/127/200/208/220/230/240
  • Output Current (A)
    16
  • Output Frequency (Hz)
    50/60
  • Input Connector Type
    NEMA 5-15P|NEMA 5-20P|NEMA L5-20P|NEMA L6-20P|IEC-320 C14|IEC-320 C20
  • Input Cord Length
    3.05m
  • Output Connector Type
    (12) C13/(2) C19
  • Number of Input Phases
    1
  • Overload Protection
    Yes
  • Product Weight (g)
    1450

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources