Arrow Electronic Components Online
PDUMH30|TRIPPLTE|simage
PDUMH30|TRIPPLTE|limage
Power Distribution Units

PDUMH30

PDU Metered 100V/120V/127V 16A Horizontal Rackmount

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • PDU Type
    Metered
  • Input/Output Type
    AC/AC
  • Input Voltage (V)
    120
  • Maximum Input Current (A)
    30
  • Output Voltage (V)
    100/120/127
  • Output Current (A)
    16
  • Output Frequency (Hz)
    50/60
  • Input Connector Type
    NEMA L5-30P
  • Input Cord Length
    4.57m
  • Output Connector Type
    (12) NEMA 5-15/20R
  • Number of Input Phases
    1
  • Number of Output Phases
    1
  • Overload Protection
    Yes
  • Product Weight (g)
    3180

Documentation and Resources

Datasheets
Design resources