Arrow Electronic Components Online
PDUH32HV19|EATON|simage
PDUH32HV19|EATON|limage
Power Distribution Units

PDUH32HV19

PDU Basic 200V/208V/220V/230V/240V 32A Horizontal Rack Mount

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.70.12
  • Automotive
    No
  • PPAP
    No
  • PDU Type
    Basic
  • Input/Output Type
    AC/AC
  • Input Voltage (V)
    200/240
  • Maximum Input Current (A)
    32
  • Output Voltage (V)
    200|208|220|230|240
  • Output Current (A)
    32
  • Output Frequency (Hz)
    50/60
  • Input Connector Type
    IEC 60309 32A
  • Input Cord Length
    3.66m
  • Output Connector Type
    (4) C19
  • Number of Input Phases
    1
  • Number of Output Phases
    1
  • Overload Protection
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    2870

Documentation and Resources

Datasheets
Design resources