Arrow Electronic Components Online
PDUH20HVL6|TRIPPLTE|simage
PDUH20HVL6|TRIPPLTE|limage
Power Distribution Units

PDUH20HVL6

PDU Basic 200V/208V/240V 16A Horizontal Rack Mount

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • PDU Type
    Basic
  • Input/Output Type
    AC/AC
  • Input Voltage (V)
    208|240
  • Maximum Input Current (A)
    20
  • Output Voltage (V)
    200/208/240
  • Output Current (A)
    16
  • Output Frequency (Hz)
    50/60
  • Input Connector Type
    NEMA L6-20P
  • Input Cord Length
    4.57m
  • Output Connector Type
    (12) C13/(2) C19
  • Number of Input Phases
    1
  • Number of Output Phases
    1
  • Overload Protection
    No
  • Product Weight (g)
    1700

Documentation and Resources

Datasheets
Design resources