NexperiaPDTA123TMB,315Digital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.1A 250mW 3-Pin DFN-B T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Single | |
| 50 | |
| 0.1 | |
| 30@20mA@5V | |
| 180 | |
| 2.2 | |
| 0.15@0.5mA@10mA | |
| 250 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36(Max) |
| Package Width | 1 |
| Package Length | 0.6 |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | DFN-B |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

