Diodes IncorporatedPDS760Q-13Rectifiers
Diode Schottky 60V 7A 3-Pin(2+Tab) PowerDI 5 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 60 |
| Single Dual Anode | |
| 60 | |
| 7 | |
| 275 | |
| 0.62 | |
| 200 | |
| 85°C/W(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 42 | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 5.37 |
| Package Length | 3.97 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | PowerDI 5 |
| 3 |
Converting from AC to DC is simple when using a Schottky diode PDS760Q-13 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 275 A, while its maximum continuous forward current is 7 A. It is made in a single dual anode configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

