Diodes IncorporatedPDS540-13Rectifiers
Diode Schottky 40V 5A 3-Pin(2+Tab) PowerDI 5 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single Dual Anode | |
| 40 | |
| 5 | |
| 150 | |
| 0.65@10A | |
| 250 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 5.37 mm |
| Package Length | 3.97 mm |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | PowerDI 5 |
| 3 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode PDS540-13 rectifier from Diodes Zetex. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single dual anode configuration. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 5 A. This rectifier has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

