Diodes IncorporatedPDS5100H13Rectifiers
Diode Schottky 100V 5A 3-Pin(2+Tab) PowerDI 5 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Schottky Diode | |
Maximum DC Reverse Voltage (V) | 100 |
Single Dual Anode | |
100 | |
5 | |
250 | |
0.8@10A | |
3.5 | |
85°C/W(Typ) | |
2500(Typ) | |
-65 | |
175 | |
Automotive | |
Tape and Reel | |
71 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) mm |
Package Width | 5.37 mm |
Package Length | 3.97 mm |
PCB changed | 2 |
Tab | Tab |
Supplier Package | PowerDI 5 |
3 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode PDS5100H-13 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 5 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single dual anode configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.