Diodes IncorporatedPDS5100-13Rectifiers
Diode Schottky 100V 5A 3-Pin(2+Tab) PowerDI 5 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single Dual Anode | |
| 100 | |
| 5 | |
| 120 | |
| 0.89@10A | |
| 15 | |
| 90°C/W(Typ) | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 71 | |
| Mounting | Surface Mount |
| Package Height | 1.08 |
| Package Width | 5.37 |
| Package Length | 3.97 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | PowerDI 5 |
| 3 |
Converting from AC to DC is simple when using a Schottky diode PDS5100-13 rectifier from Diodes Zetex. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 5 A. It is made in a single dual anode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

