CUI IncPDS1-S5-S9-M-TRDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 5-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 9 | |
| 0.111 | |
| 1 | |
| 1500VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 8%(Typ) | |
| 1.2% | |
| 80(Typ) | |
| -40 | |
| 105 | |
| Extended | |
| Tape and Reel | |
| 1.6 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7 |
| Package Width | 8.3 |
| Package Length | 12.7 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

