CUI IncPDS1-S3-S3-SDC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.50 | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 3.3 | |
| 0.303 | |
| 1 | |
| 1500VDC | |
| 100(Typ) | |
| Yes | |
| 18%(Typ) | |
| 1.5% | |
| 72(Typ) | |
| -40 | |
| 105 | |
| Extended | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 6 |
| Package Length | 11.6 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

