Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
COMPONENTS | |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
Brushed DC Motor | |
PWM | |
H-Bridge | |
10 | |
4.5 | |
4.5 to 38 | |
38 | |
5(Typ) | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.