CUI IncPDRC-36-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 2.75A 33W 6-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Black and White | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 2.75 | |
| 33 | |
| 90 | |
| 110|230 | |
| 264 | |
| 120 | |
| 375 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 0.9 | |
| 47 to 63 | |
| ±1 | |
| 83(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 50mV(Max) | |
| No | |
| -40 | |
| 71 | |
| Commercial | |
| Box | |
| 190 | |
| Mounting | DIN Rail |
| Package Height | 91 |
| Package Width | 53 |
| Package Length | 56.5 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

