50-75% Off
CUI IncPDRB-100-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 2.1A 100.8W 6-Pin Bag
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 2.1 | |
| 100.8 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1.5%(Typ) | |
| 3 | |
| 47 to 63 | |
| ±2(Typ) | |
| 90(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 240mV(Max) | |
| No | |
| -40 | |
| 70 | |
| Bag | |
| Mounting | DIN Rail |
| Package Height | 92.66 |
| Package Width | 70 |
| Package Length | 58 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

