25-50% Off
CUI IncPDQE20-Q48-S12-UDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 1.667A 20W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 12 | |
| 1.667 | |
| 20 | |
| 1500VDC | |
| DC/DC | |
| 2 | |
| 270(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 91(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| 46 | |
| Fixed | |
| Mounting | Screw |
| Package Height | 19 |
| Package Width | 52.3 |
| Package Length | 55 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

