CUI IncPDQE15-Q24-D12-DDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -12V/12V -0.625A/0.625A 15W 6-Pin DIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| -12|12 | |
| -0.625|0.625 | |
| 15 | |
| 1500VDC | |
| DC/DC | |
| 2 | |
| 270(Typ) | |
| Yes | |
| 1% | |
| 1%|0.5% | |
| 90(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Extended | |
| Tube | |
| 15 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.7 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

