10-25% Off
CUI IncPDQE10-Q48-D5-DINDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -5V/5V -1A/1A 10W 6-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| -5|5 | |
| -1|1 | |
| 10 | |
| 1500VDC | |
| DC/DC | |
| 350(Typ) | |
| Yes | |
| 1%|1.5% | |
| 0.5%|1% | |
| 83(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| 55 | |
| Fixed | |
| Mounting | DIN Rail |
| Package Height | 76 mm |
| Package Width | 31.5 mm |
| Package Length | 25.8 mm |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

