CUI IncPDQ30-Q48-S12-DDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 6-Pin DIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 12 | |
| 2.5 | |
| 30 | |
| 1500VDC | |
| DC/DC | |
| 330(Typ) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 89(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| 18 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

