CUI IncPDQ30-Q24-S3-DDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 3.3V 7.5A 24.75W 6-Pin DIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 3.3 | |
| 7.5 | |
| 24.75 | |
| 1500VDC | |
| DC/DC | |
| 270(Typ) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 88(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| 18 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

