CUI IncPDQ15-Q24-S3-DDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 3.3V 4A 13.2W 6-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 3.3 | |
| 4 | |
| 13.2 | |
| 1500VDC | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 87(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Extended | |
| 18 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 25.4 mm |
| Package Length | 25.4 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

